ECC35DCMI

Heilind Number:SULECC35DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DCMI

Detailed Description

The ECC35DCMI connector, featuring a robust construction of PBT and Phosphor Bronze, is designed for high-performance applications. With an amperage rating of 3A and voltage capability of 700VAC, it ensures reliable power transmission. This female connector offers two rows of hairpin contacts with gold plating, guaranteeing excellent conductivity. Its threaded mount type and wire wrap termination method provide secure and stable connections. With a pitch of 2.54mm, it accommodates precise PCB layouts. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it fits compactly in electronic assemblies. The ECC35DCMI is ideal for board-to-board and card edge connections in various industries, meeting stringent quality standards.