| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC35DCMN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 70 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC35DCMN-S288 |
ECC35DCMN-S288
| Heilind Number: | SULECC35DCMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC35DCMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Featuring a high-performance design, the ECC35DCMN-S288 connector is a reliable solution for your PCB connectivity needs. With a durable construction of PBT and Phosphor Bronze materials, this Female connector ensures secure and efficient power transmission. Boasting an amperage rating of 3 A and a voltage tolerance of 700 VAC, it guarantees stable operation even in demanding environments. Its 2 rows of 70 positions, with Hairpin contacts plated in Gold, offer precise and low-resistance connectivity. The Card Extender termination method and Matte Tin plating make installation a breeze while ensuring long-term durability. Designed for versatility, this connector is ideal for a wide range of applications, from industrial machinery to telecommunications systems. Trust the ECC35DCMN-S288 for seamless and reliable board-to-board connections.

