ECC35DCMN

Heilind Number:SULECC35DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DCMN

Detailed Description

Introducing SKU ECC35DCMN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic systems. Constructed with PBT and phosphor bronze materials, this female connector boasts a 2-row configuration with 70 positions, ensuring ample connectivity options. The termination method of wire wrap guarantees secure and reliable connections, while the gold-plated phosphor bronze contacts offer superior conductivity. With a pitch of 2.54mm and a maximum voltage of 700VAC, this connector is suitable for a wide range of applications. Its straight orientation and compact dimensions, including a height of 15.49mm and width of 9.4mm, make it easy to integrate into tight spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating enhances durability, while the hairpin contact type ensures stable connections. Trust in the ECC35DCMN for seamless board-to-board connections in your next project.