ECC35DCMS-S288

Heilind Number:SULECC35DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DCMS-S288

Detailed Description

The ECC35DCMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold plating, it ensures reliable connectivity with a maximum current rating of 3A and a voltage resistance of 700VAC. With a gender specification of female and a 2-row, 70-position design, it offers ample connectivity options. The side hole mount and card extender termination method make installation easy. Contact pins made of phosphor bronze with gold plating ensure low contact resistance and high durability. Meeting stringent industry standards, this connector operates flawlessly in a wide temperature range from -65 to 125°C. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Trusted for its quality and performance, the ECC35DCMSS288 is an essential component for efficient PCB interconnections.