ECC35DCMS

Heilind Number:SULECC35DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCMS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DCMS

Detailed Description

Introducing the ECC35DCMS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a durable construction with PBT and phosphor bronze materials, this female connector ensures reliable operation even in demanding environments. With a contact rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The two rows of hairpin contacts, plated with gold for optimal conductivity, offer a total of 70 positions with a pitch of 2.54mm. Its straight orientation and side hole mount type, along with wire wrap termination method and matte tin plating, facilitate easy and secure installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications in the industry. With a compact height of 15.49mm and a width of 9.4mm, it provides a space-saving solution without compromising on performance. Trust the ECC35DCMS for robust and efficient board-to-board connections in your electronic designs.