ECC35DCMT-S288

Heilind Number:SULECC35DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DCMT-S288

Detailed Description

Introducing the ECC35DCMTS288, a high-performance board-to-board PCB connector meticulously crafted for optimal functionality. This female connector, featuring two rows for versatile connectivity, boasts a durable construction of PBT and phosphor bronze, ensuring longevity and reliability. With a pitch of 2.54mm and gold-plated phosphor bronze contacts, it guarantees seamless data transmission at an amperage of 3A and a voltage of 700VAC. The innovative hairpin contact design and straddle orientation enhance signal integrity and stability. Perfect for industrial applications, this connector operates flawlessly in a wide temperature range from -65 to 125°C. Its threaded mount type and card extender termination method make installation a breeze, while the matte tin termination plating offers excellent solderability. With 70 positions and a tail length of 13.84mm, this connector provides ample connectivity options. Elevate your PCB design with the ECC35DCMTS288, the epitome of performance and precision.