ECC35DCMT

Heilind Number:SULECC35DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DCMT

Detailed Description

Introducing the ECC35DCMT, a high-performance board-to-board PCB connector designed for demanding applications. With PBT & Phosphor Bronze construction, this connector ensures durability and reliable signal transmission. Featuring a 2.54mm pitch and 70 positions, it offers ample connectivity options. The female gender and hairpin contact type support secure connections. Gold contact plating and matte tin termination plating guarantee excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suited for harsh environments. Its threaded mount type and wire wrap termination method facilitate easy installation. Compact yet robust, the ECC35DCMT is ideal for use in industrial, telecommunications, and aerospace applications. Upgrade your connectivity solution with this top-of-the-line connector.