ECC35DCSD-S288

Heilind Number:SULECC35DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DCSD-S288

Detailed Description

The ECC35DCSDS288 PCB connector is a high-performance solution for board-to-board connectivity. Featuring two rows with a total of 70 positions, this female connector is designed for secure and reliable connections. Crafted with a durable blend of PBT and phosphor bronze, it ensures longevity even in demanding environments. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, it meets high standards for power transmission. The termination method, card extender, and orientation in straddle configuration make installation easy and efficient. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving on the PCB. Terminated with matte tin plating, it ensures a secure connection. Ideal for use in industrial and commercial electronics, this connector is a reliable choice for your connectivity needs.