| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC35DCSD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 35 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULECC35DCSD |
ECC35DCSD
| Heilind Number: | SULECC35DCSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC35DCSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC35DCSD, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Crafted with precision, this connector features PBT and Phosphor Bronze construction with gold-plated contacts, ensuring reliable signal transmission. With a current rating of 3A and a voltage resistance of 700VAC, it meets the demands of industrial applications. Its 2.54mm pitch and 35 positions offer versatility in circuit board design. The connector's clearance hole mount and straight orientation simplify assembly, while its -65 to 125°C operating temperature range guarantees performance in harsh environments. Ideal for telecommunications, aerospace, and automotive industries, the ECC35DCSD is a top choice for engineers seeking durable and efficient connectivity solutions.

