ECC35DCSH-S288

Heilind Number:SULECC35DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DCSH-S288

Detailed Description

Introducing our ECC35DCSH-S288 Board To Board and Card Edge Connector, a high-performance solution for your connectivity needs. Designed for durability and reliability, this connector features a 2.54mm pitch with two rows and 70 positions, offering seamless integration into your circuitry. The female connector, made of PBT and Phosphor Bronze with gold-plated contacts, ensures optimal conductivity even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of applications. Its hairpin contact type and straddle orientation make for easy and secure connections. The card extender termination method with matte tin plating guarantees efficient signal transmission. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for both standard and challenging operating conditions. Trust in the ECC35DCSH-S288 for superior performance in your PCB projects.