ECC35DCSI-S288

Heilind Number:SULECC35DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DCSI-S288

Detailed Description

The ECC35DCSI-S288 is a high-performance board-to-board PCB connector designed for critical applications where reliable signal transmission is essential. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power delivery. The female connector with two rows and hairpin contacts offers secure and stable connections. Its threaded mount type and card extender termination method provide easy installation. Gold-plated contacts and matte tin termination plating ensure excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for use in extreme conditions. With 70 positions and a pitch of 2.54mm, it allows for high-density board-to-board connections. Compact in size, with a height of only 15.49mm and a width of 9.4mm, it is ideal for space-constrained applications. The ECC35DCSIS288 is a reliable solution for aerospace, defense, and industrial systems, meeting stringent quality standards for performance and durability.