ECC35DCSI

Heilind Number:SULECC35DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCSI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:35
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DCSI

Detailed Description

Introducing the ECC35DCSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this female connector delivers reliable connectivity with a current rating of 3A and a voltage tolerance of 700VAC. With two rows of 35 hairpin contacts, it ensures efficient signal transmission with a pitch of 2.54mm (.1 in). The gold-plated contacts and matte tin termination guarantee optimal conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its threaded mount type and through-hole termination method provide secure and stable attachment to PCBs. Measuring just .61in in height and 9.4mm (.37in) in width, it offers a compact yet robust solution for your connectivity needs. Trust the ECC35DCSI for high-reliability connections in aerospace, defense, and industrial systems.