ECC35DCSN-S288

Heilind Number:SULECC35DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DCSN-S288

Detailed Description

The ECC35DCSN-S288 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring PBT housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability, making it ideal for diverse applications. With a current rating of 3A and voltage up to 700VAC, it meets stringent performance requirements. Its two rows of 70 Hairpin contacts, spaced at 2.54mm (.1in), allow for secure connections. The orientation of these female connectors is straddle, suitable for card extender termination method. With a wide operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The matte tin termination plating enhances solderability. Measuring just .61 inches in height and 9.4mm (.37in) in width, this compact connector is perfect for space-constrained PCB layouts. Trusted for its quality and performance, the ECC35DCSNS288 is a reliable choice for demanding electronic systems.