ECC35DCSS-S288

Heilind Number:SULECC35DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DCSS-S288

Detailed Description

The PBT & Phosphor Bronze 2-Row Female Connector with SKU ECC35DCSS-S288 is a reliable and high-performing component for board-to-board PCB connections. With a current rating of 3A and a voltage capability of 700VAC, it ensures safe and efficient power transmission. The contact material, Phosphor Bronze, plated with Gold, guarantees excellent conductivity and durability. Featuring a pitch of 2.54mm and 70 positions, it allows for precise and secure connections. The termination method, Card Extender, and mount type, Side Hole, offer versatile installation options. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The Matte Tin termination plating ensures reliability and longevity. Meeting stringent quality standards, this connector is perfect for demanding electronic systems requiring high reliability.