ECC35DCSS

Heilind Number:SULECC35DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCSS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:35
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DCSS

Detailed Description

Introducing the ECC35DCSS, a high-performance board-to-board PCB connector designed for seamless interconnection in electronic systems. With a sleek design featuring PBT and Phosphor Bronze construction, this connector offers durability and reliability in demanding environments. The 35 gold-plated hairpin contacts ensure efficient signal transmission, while its 2.54mm pitch and 700VAC voltage rating meet industry standards. Perfect for applications requiring a 3A current capacity, the ECC35DCSS boasts a straight orientation with 2 rows and through-hole side mount, facilitating easy installation. With an operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees optimal performance even in extreme conditions. Trust in the ECC35DCSS for secure and efficient connectivity in your electronic projects.