ECC35DCST-S288

Heilind Number:SULECC35DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DCST-S288

Detailed Description

Introducing the ECC35DCST-S288, a high-performance female board-to-board PCB connector designed for precision connectivity in demanding electronic applications. This connector features PBT and Phosphor Bronze construction with gold-plated contacts, ensuring optimal signal transmission and durability. With a current rating of 3A and voltage capability up to 700VAC, it meets stringent power requirements. The two-row, hairpin contact design with a pitch of 2.54mm allows for secure and reliable connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its threaded mount and card extender termination method offer easy installation. With 70 positions and a tail length of 3.68mm, it provides ample connectivity options. RoHS compliant and with matte tin termination plating, it ensures environmental sustainability. Perfect for hi-rel applications, the ECC35DCSTS288 is a top choice for professionals in the electronics industry.