ECC35DCST

Heilind Number:SULECC35DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCST
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:35
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DCST

Detailed Description

The ECC35DCST is a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable conductivity and durability. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power transmission requirements. The 2-row, 35-position design offers ample connectivity options while the threaded mount and thru-hole termination method guarantee secure installation. Gold-plated contacts and hairpin contact type deliver optimal signal transfer efficiency. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for use in harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, it is suitable for space-constrained PCB layouts. The Matte Tin termination plating ensures long-term reliability. Compliant with industry standards, this connector is a top choice for demanding applications in aerospace, defense, and telecom sectors.