ECC35DCTD-S288

Heilind Number:SULECC35DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DCTD-S288

Detailed Description

Introducing the ECC35DCTDS288, a high-performance board-to-board connector designed for demanding applications. This female connector features two rows with a total of 70 positions, allowing for secure and reliable connections. With a pitch of 2.54mm and a tail length of 3.94mm, it offers precise and efficient mating. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount type and card extender termination method make installation easy and efficient. With a compact design measuring 15.49mm in height and 9.4mm in width, the ECC35DCTDS288 is ideal for space-constrained PCB layouts. Trust in this connector for high-reliability performance in aerospace, defense, and industrial applications.