ECC35DCTD

Heilind Number:SULECC35DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCTD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DCTD

Detailed Description

Introducing the ECC35DCTD, a high-performance female board-to-board PCB connector engineered for precision and reliability. Featuring two rows with a total of 70 positions, this connector ensures seamless connectivity in your electronic applications. Crafted with durable PBT and Phosphor Bronze materials, it guarantees longevity even in demanding environments. The contact material of Phosphor Bronze with Gold plating offers excellent conductivity, while the hairpin contact type and clearance hole mount provide secure and efficient assembly. With an amperage of 3A and a voltage rating of 700 VAC, it meets stringent performance standards. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for easy integration into PCB layouts. Trust the ECC35DCTD for superior board-to-board connections in your projects.