ECC35DCTH-S288

Heilind Number:SULECC35DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DCTH-S288

Detailed Description

Introducing the ECC35DCTH-S288, a high-performance board-to-board PCB connector designed for precision connections in electronic systems. With a short description of PBT & Phosphor Bronze, this female connector features a dual-row layout, perfect for accommodating multiple signal paths. Its clearance hole mount type ensures easy installation, while the card extender termination method guarantees secure and reliable connectivity. Crafted with Phosphor Bronze contacts plated in gold, it offers excellent conductivity and durability, rated for up to 700 VAC and 3 A. The 2.54mm pitch and hairpin contact type optimize signal transmission efficiency, while the straddle orientation and 70 positions cater to versatile design requirements. With a tail length of 3.94mm and operating temperature range of -65 to 125°C, it's suitable for diverse industrial environments. The connector's compact dimensions, measuring 15.49mm in height and 9.4mm in width, make it ideal for space-constrained applications. Finished with matte tin termination plating, it ensures long-term performance and reliability. Whether you're working on aerospace, defense, or industrial projects, the ECC35DCTHS288 is a standout choice for demanding applications.