ECC35DCTH

Heilind Number:SULECC35DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCTH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DCTH

Detailed Description

Introducing the ECC35DCTH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 70 positions, ensuring robust connectivity. Crafted with PBT housing and precision-engineered Phosphor Bronze contacts plated with gold, it guarantees reliable signal transmission. The clearance hole mount type and straight orientation make installation a breeze. With a voltage rating of 700 VAC and an operating temperature range spanning from -65 to 125 °C, this connector is built to withstand harsh environments. Its compact design, measuring just 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained PCB layouts. Trust the ECC35DCTH for secure and efficient board-to-board connections in aerospace, defense, and other critical applications.