ECC35DCTI-S288

Heilind Number:SULECC35DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DCTI-S288

Detailed Description

The ECC35DCTI-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. Featuring a durable construction of PBT and phosphor bronze, this connector ensures longevity and stability in various applications. With a voltage rating of 700 VAC and an amperage of 3A, it meets the demands of industrial environments. The female gender connector with two rows and hairpin contacts offers secure connectivity. Its threaded mount type and card extender termination method facilitate easy installation. Gold-plated phosphor bronze contacts and matte tin termination ensure optimal conductivity. With a pitch of 2.54mm, it accommodates precise PCB layouts. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh operating conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. Boasting 70 positions and a straddle orientation, it enables high-density interconnection. The ECC35DCTIS288 is a versatile and dependable solution for demanding PCB connectivity needs.