ECC35DCTN-S288

Heilind Number:SULECC35DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DCTN-S288

Detailed Description

ECC35DCTN-S288 features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With an amperage rating of 3 A and a voltage capacity of 700 VAC, this female connector is designed for high-power applications. Its two rows and 70 positions offer ample connectivity options, while the Hairpin contact type and Gold plating guarantee efficient signal transmission. The connector, with a pitch of 2.54 mm, is suitable for board-to-board and card edge connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is ideal for use in a variety of industries. Its termination method of Card Extender and Matte Tin plating provide secure and stable connections. Compact in size, with a height of .61 inches and a width of 9.4 mm, this connector is a versatile and essential component for your PCB assembly needs.