ECC35DCTN

Heilind Number:SULECC35DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCTN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DCTN

Detailed Description

Introducing the ECC35DCTN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This female connector features two rows of 70 hairpin contacts made of durable phosphor bronze with gold plating, ensuring optimal conductivity and signal integrity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-density and high-power circuitry. The straight orientation and no mounting design offer flexibility in installation. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet robust solution for your connectivity needs. Trust the ECC35DCTN for seamless and secure board-to-board connections in your electronic systems.