ECC35DCTS-S288

Heilind Number:SULECC35DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DCTS-S288

Detailed Description

The ECC35DCTS-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures long-lasting performance even in demanding environments. With a maximum amperage of 3A and a voltage rating of 700 VAC, it provides secure power transmission. The female gender, Hairpin contact type, and gold plating guarantee excellent signal integrity. Its side hole mount type and card extender termination method make installation easy. With 70 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Meeting strict quality standards, it is ideal for use in aerospace, defense, and other hi-rel environments. With a compact design featuring a connector height of 15.49mm and width of 9.4mm, it saves space on PCBs. The termination plating of Matte Tin ensures reliable solder connections. Trust the ECC35DCTSS288 for seamless board-to-board connections in your electronic designs.