ECC35DCTS

Heilind Number:SULECC35DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DCTS

Detailed Description

The ECC35DCTS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a compact design featuring two rows of 70 female contacts, it offers seamless connectivity in space-constrained applications. Engineered with PBT and phosphor bronze materials, and gold-plated for enhanced conductivity, this connector ensures durability and efficient performance. Its side hole mount and through-hole termination method facilitate easy installation on PCBs. Operating at voltages of up to 700 VAC and amperages of 3A, it meets high-power requirements with precision. The hairpin contact type and straight orientation further optimize signal integrity. With a wide operating temperature range of -65 to 125°C, it guarantees reliable operation even in extreme conditions. The matte tin termination plating enhances solderability, making it suitable for industrial and commercial electronic systems. Trust the ECC35DCTS for seamless and robust board-level connectivity.