| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC35DCTT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 70 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC35DCTT-S288 |
ECC35DCTT-S288
| Heilind Number: | SULECC35DCTT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC35DCTT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ECC35DCTTS288 Board-To-Board PCB Connector, a high-performance solution for seamless interconnection in electronic assemblies. This female connector, featuring two rows and 70 positions with a 2.54mm pitch, ensures reliable connectivity in demanding environments. Constructed with PBT housing and gold-plated phosphor bronze contacts, it offers exceptional durability and conductivity. The threaded mount type and card extender termination method facilitate secure installation. With a voltage rating of 700 VAC and operating temperature range of -65 to 125 °C, this connector is ideal for a wide range of applications. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Trust in the ECC35DCTTS288 for your connectivity needs, where performance and quality meet seamlessly.

