ECC35DCTT

Heilind Number:SULECC35DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCTT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DCTT

Detailed Description

The ECC35DCTT is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a robust construction of PBT and phosphor bronze, this connector ensures durability in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female connector with two rows and hairpin contacts offers seamless connectivity. Its threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm and 70 positions, it allows for high-density connections. Operating within a wide temperature range of -65 to 125°C, this connector is reliable in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures solderability. Perfect for use in industrial and commercial electronics, the ECC35DCTT is a top choice for engineers seeking quality and performance in their designs.