| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC35DCWD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 70 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC35DCWD-S288 |
ECC35DCWD-S288
| Heilind Number: | SULECC35DCWD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC35DCWD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC35DCWDS288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted with durable PBT and phosphor bronze materials, this female connector boasts a compact size and clearance hole mount type, making it ideal for tight spaces. With a pitch of 2.54mm and 70 positions, it offers seamless data transmission. The gold-plated hairpin contacts ensure reliable signal transfer, while the matte tin termination plating guarantees long-lasting durability. Operating at a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Meeting stringent quality standards, it is perfect for applications requiring dependable performance. Upgrade your connectivity solutions with the ECC35DCWDS288.

