ECC35DCWD

Heilind Number:SULECC35DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCWD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DCWD

Detailed Description

The ECC35DCWD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of contacts, this connector offers a reliable and secure connection. Constructed with PBT and Phosphor Bronze materials and gold-plated for enhanced conductivity, it ensures optimal performance even in harsh environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for a wide range of electronic devices. The straight orientation and hairpin contact type make it easy to install, while the termination method of thru-hole with matte tin plating guarantees durability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial applications. With a compact design measuring just 15.49mm in height and 9.4mm in width, it offers space-saving benefits without compromising on functionality. Trust the ECC35DCWD for seamless and reliable connectivity in your PCB designs.