ECC35DCWH

Heilind Number:SULECC35DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DCWH

Detailed Description

Introducing the ECC35DCWH, a high-performance female board-to-board PCB connector designed for precision and reliability in electronic assemblies. This connector features PBT and Phosphor Bronze construction, ensuring durability and optimal signal conductivity. With a maximum amperage of 3A and voltage rating of 700VAC, it meets stringent industry standards for power transmission. The contact material is plated with gold for enhanced corrosion resistance, while the termination method via thru-hole mounting guarantees secure and stable connections. With two rows and 70 positions, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. The straight orientation and hairpin contact type facilitate easy installation. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. The matte tin termination plating ensures compatibility with RoHS regulations. Trust the ECC35DCWH for seamless board-to-board connections in your electronic designs.