ECC35DCWI-S288

Heilind Number:SULECC35DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCWI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DCWI-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, SKU ECC35DCWI-S288, designed for high-performance applications. Featuring a female gender with two rows, this connector boasts a threaded mount type and card extender termination method for secure and reliable connections. Crafted with Phosphor Bronze contacts plated in gold, it ensures excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent industry standards. The hairpin contact type and straddle orientation allow for efficient signal transmission. With 70 positions and a tail length of 2.79mm (.11 in), it offers versatility in connectivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. With a compact design, measuring just .61 inches in height and 9.4mm (.37 in) in width, it is ideal for space-constrained applications. The termination plating of Matte Tin ensures corrosion resistance. This connector, categorized under Hi-Rel, with the acronym ECC35DCWIS288, is a dependable solution for your PCB connection needs.