ECC35DCWI

Heilind Number:SULECC35DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DCWI

Detailed Description

Introducing the ECC35DCWI, a reliable and high-performance connector designed for demanding applications. Crafted with precision using PBT and Phosphor Bronze materials, this female connector features two rows for efficient connectivity. Its threaded mount type ensures secure installation, while the thru-hole termination method simplifies assembly. With a contact material of Phosphor Bronze and gold plating, it guarantees excellent conductivity. Operating at an amperage of 3A and a voltage of 700 VAC, it offers robust power transmission. The hairpin contact type and straight orientation further enhance its functionality. With 70 positions and a tail length of 3.18mm, it accommodates complex connections with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. It is terminated with matte tin plating, ensuring durability. Classified under Board to Board PCB Connectors and Card Edge Connectors, this product is a must-have for professionals seeking reliable connectivity solutions. Hi-rel certified, it guarantees performance excellence. Upgrade your connectivity setup with the ECC35DCWI.