ECC35DCWN-S288

Heilind Number:SULECC35DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCWN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCWN-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DCWN-S288

Detailed Description

The PBT & Phosphor Bronze Female Board-to-Board PCB Connector, ECC35DCWN-S288, offers reliable connectivity in electronic applications. With a current rating of 3A and voltage capability up to 700VAC, it ensures efficient power transmission. Featuring two rows of 70 hairpin contacts with gold plating on phosphor bronze, it guarantees optimal signal integrity. The connector, designed for card extender termination, has a pitch of 2.54mm (.1 in) and a tail length of 2.79mm (.11 in), facilitating secure attachment. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse environments. Measuring just .61 inches in height and 9.4mm (.37 in) in width, it offers a compact yet robust solution for board-to-board connections. The matte tin termination plating ensures durability. Ideal for high-reliability applications, this ECC35DCWNS288 connector is a vital component in electronic systems.