| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC35DCWN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC35DCWN |
ECC35DCWN
| Heilind Number: | SULECC35DCWN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC35DCWN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC35DCWN Board To Board PCB Connector, a high-performance solution for your electronic connectivity needs. This female connector features two rows with a total of 70 positions, offering ample connectivity options. Engineered for durability, it boasts a contact material of Phosphor Bronze with Gold plating, ensuring reliable signal transmission. The Hairpin contact type and Thru Hole termination method further enhance its stability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of only .61 inches and a width of .37 inches, makes it ideal for space-constrained environments. Trust the ECC35DCWN for secure and efficient board-to-board connections in your projects.

