| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC35DCWT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 70 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC35DCWT-S288 |
ECC35DCWT-S288
| Heilind Number: | SULECC35DCWT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC35DCWT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC35DCWTS288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 70 positions, ensuring reliable connectivity in complex circuit setups. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it meets stringent industry standards for power and signal transmission. The termination method of card extender and contact material of phosphor bronze with gold plating guarantee excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its straddle orientation and threaded mount type offer secure installation. The ECC35DCWTS288 is ideal for aerospace, defense, and industrial applications where high reliability is paramount.

