ECC35DCWT

Heilind Number:SULECC35DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCWT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DCWT

Detailed Description

The ECC35DCWT is a high-performance PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, it ensures durability and reliability. Featuring a threaded mount type and thru-hole termination method, it offers secure and stable connectivity. The gold-plated contacts on a 2.54mm pitch provide excellent conductivity, suitable for high-speed data transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it guarantees safe and efficient operation even in harsh environments. This connector, with a female gender and hairpin contact type, offers 70 positions across 2 rows, making it ideal for complex PCB setups. Its compact design, measuring 15.49mm in height and 9.4mm in width, ensures space-efficient installation. Matte Tin termination plating adds to its longevity. Perfect for board-to-board and card edge connections, the ECC35DCWT is a top choice for professionals seeking top-tier performance.