ECC35DETH

Heilind Number:SULECC35DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DETH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DETH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DETH

Detailed Description

This PBT and Phosphor Bronze female connector, SKU ECC35DETH, is designed for high-reliability board-to-board PCB and card edge connections. With a pitch of 2.54mm (.1in) and two rows of 70 positions, it offers efficient and secure connectivity in electronic devices. The contact material is gold-plated Phosphor Bronze, ensuring excellent conductivity and durability, even in harsh operating conditions ranging from -65 to 105°C. The termination method is thru hole with a clearance hole mount type, and the termination plating is matte tin. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for various power and signal applications. Its straight orientation and cantilever contact type facilitate easy installation and reliable performance. With a compact size of 10.95mm (.431in) in height and 8.38mm (.33in) in width, it is space-efficient on PCBs. Overall, this ECC35DETH connector is a versatile and dependable solution for demanding electronic systems.