ECC35DEYH

Heilind Number:SULECC35DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DEYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DEYH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DEYH

Detailed Description

Introducing the ECC35DEYH, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic systems. This female connector features two rows of .1 in spaced contacts, each made of durable phosphor bronze with gold plating for optimal conductivity. With a current rating of 3A and a voltage withstand of 700VAC, it ensures efficient power delivery. The cantilever contact type and straight orientation offer easy mating, while the clearance hole mount and thru-hole termination method provide secure attachment to PCBs. Operating within a wide temperature range of -65 to 105 °C, this connector is suitable for harsh environments. With 70 positions and a tail length of 11.18mm, it offers ample connectivity options. Its compact design, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Trust the ECC35DEYH for high-reliability power connections in your electronic designs.