ECC35DEYN

Heilind Number:SULECC35DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DEYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DEYN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DEYN

Detailed Description

Introducing the ECC35DEYN, a high-performance board-to-board and card edge connector meticulously crafted for optimal connectivity. With a sleek design featuring two rows of female connectors, each meticulously engineered with durable PBT and phosphor bronze materials, this connector ensures reliable power transmission with a maximum amperage of 3A and a voltage rating of 700VAC. The gold-plated contact surfaces guarantee low contact resistance and superior signal integrity, while the cantilever contact type and 2.54mm pitch allow for easy and secure connections. Operating flawlessly in extreme temperatures ranging from -65 to 105°C, this connector is perfect for a wide range of applications. With 70 positions available and a tail length of 11.18mm, it offers ample flexibility for your connectivity needs. Trust in the ECC35DEYN for seamless and efficient board-to-board and card edge connections in your electronic devices.