ECC35DJBN

Heilind Number:SULECC35DJBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DJBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DJBN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DJBN

Detailed Description

Introducing the ECC35DJBN, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in electronic assemblies. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 70 gold-plated contacts, ensuring efficient connectivity in demanding applications. The contact material, phosphor bronze, offers excellent conductivity and durability, while the termination method of press-fit guarantees secure attachment to the PCB. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for high-power environments. Its cantilever contact type and straight orientation simplify installation, while the termination plating of matte tin enhances solderability. With a wide operating temperature range of -65 to 125°C, the ECC35DJBN is ideal for use in harsh industrial settings. Trust in this connector for seamless board-to-board connections in your electronic designs.