ECC35DJFN

Heilind Number:SULECC35DJFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DJFN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DJFN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DJFN

Detailed Description

Introducing the ECC35DJFN, a high-performance board-to-board PCB connector designed for reliable power transmission. With a compact and durable construction, this connector features a female gender, two rows of 70 positions, and a straight orientation for seamless integration. It boasts a current rating of 3A and a voltage resistance of 700 VAC, making it ideal for demanding industrial applications. The contact material is made of gold-plated phosphor bronze, ensuring optimal conductivity and longevity. The termination method is press-fit, guaranteeing secure connections. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. RoHS compliant for environmental responsibility, the ECC35DJFN is a trusted solution for your connectivity needs.