ECC35DJXN

Heilind Number:SULECC35DJXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DJXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DJXN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:14.35 mm, .565 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DJXN

Detailed Description

The ECC35DJXN is a high-quality female connector designed for reliable board-to-board or card edge connections. With two rows and 70 positions, this connector offers ample connectivity in a compact design. Featuring press-fit termination and cantilever contact type, it ensures secure and efficient installations. Constructed with PBT and Phosphor Bronze materials, it guarantees durability and excellent conductivity. Gold-plated contacts and matte tin termination further enhance its performance, suitable for demanding applications. With a voltage rating of 700 VAC and operating temperature range of -65 to 125 °C, it meets stringent industry standards. The connector's straight orientation, 2.54mm pitch, and 14.35mm tail length provide versatility for various electronic setups. Trust in the ECC35DJXN for seamless and long-lasting connections in your projects.