ECC35DJYN

Heilind Number:SULECC35DJYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DJYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DJYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Press-Fit
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DJYN

Detailed Description

Introducing the ECC35DJYN Board-to-Board PCB Connector, a high-performance solution for your connectivity needs. Crafted with precision, this connector features a female gender with two rows, allowing for seamless integration into your PCB setup. The termination method of Press-Fit ensures secure and reliable connections. With a pitch of 2.54mm and contact plating in gold, you can count on efficient signal transmission. Operating at a voltage of 700 VAC and an amperage of 3A, it meets the demands of diverse applications. The connector's straight orientation and cantilever contact type further enhance its versatility. With 70 positions and a tail length of 4.83mm, it offers ample connectivity options. Designed for durability, it can withstand temperatures ranging from -65 to 125°C. The ECC35DJYN is the perfect choice for demanding environments, be it in industrial settings or electronic devices. Elevate your connectivity experience with this reliable and high-quality connector.