ECC35DKAD

Heilind Number:SULECC35DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DKAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DKAD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DKAD

Detailed Description

Introducing the ECC35DKAD Board-to-Board PCB Connector, a high-performance component designed for precision connectivity in electronic systems. Crafted with PBT and Phosphor Bronze materials, this connector ensures optimal signal transmission with a current rating of 3A and voltage support up to 700VAC. Featuring a female gender and two rows of 70 positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method guarantee secure and stable installation. With gold-plated phosphor bronze contacts and matte tin termination plating, this connector ensures reliable conductivity and durability. Its cantilever contact type and right-angle orientation make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range of -65 to 125°C, it is suitable for diverse environments. Measuring 13.97mm in height and 9.4mm in width, this connector fits seamlessly into PCB layouts. Trust the ECC35DKAD for dependable board-to-board connections in your electronic designs.