ECC35DKAH

Heilind Number:SULECC35DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DKAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DKAH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DKAH

Detailed Description

Introducing the ECC35DKAH, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 70 positions, ensuring reliable connectivity in complex circuitry. The contact material, phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its cantilever contact type and right-angle orientation offer versatility in installation. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. The termination method of thru-hole with matte tin plating ensures secure and durable connections. At a compact size of 13.97mm in height and 9.4mm in width, the ECC35DKAH is ideal for space-constrained designs. Trust in its high-quality construction for your next project.