ECC35DKAI

Heilind Number:SULECC35DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DKAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DKAI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DKAI

Detailed Description

Introducing the ECC35DKAI, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek right-angle orientation and threaded mount type, this female connector offers secure and stable connectivity. Featuring two rows and 70 positions, it ensures ample room for multiple connections. The contact material, made of gold-plated phosphor bronze, guarantees excellent conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is reliable in extreme environments. Its cantilever contact type and terminated through-hole method provide efficient signal transmission. The ECC35DKAI, with a compact size of 9.4 mm width and 13.97 mm height, is ideal for space-constrained designs. Trust in its matte tin termination plating for long-term performance. From aerospace to telecommunications, this connector is the perfect choice for high-reliability applications.