ECC35DKAN

Heilind Number:SULECC35DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DKAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DKAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DKAN

Detailed Description

Meet the ECC35DKAN, a high-performance board-to-board PCB connector designed for seamless power and signal transmission in electronic assemblies. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Its female gender, dual-row design, and right-angle orientation make it versatile for various PCB layouts. Featuring gold-plated Cantilever contacts and Matte Tin terminations, it guarantees low contact resistance and long-term durability. With a 2.54mm pitch and 70 positions, it offers ample connectivity options, while its 700VAC voltage rating and 3A amperage capacity meet stringent electrical requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for demanding applications. Compact yet sturdy, with dimensions of 13.97mm in height and 9.4mm in width, this connector is a perfect choice for high-reliability electronic designs. Upgrade your connectivity solutions with the ECC35DKAN.