ECC35DKAS

Heilind Number:SULECC35DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DKAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DKAS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DKAS

Detailed Description

Introducing the ECC35DKAS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54 mm (.1 in) and a robust construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector with two rows and 70 positions offers ample connectivity options. Its side hole mount and thru-hole termination method provide secure attachment to PCBs. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125 °C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and electronic devices. Its right-angle orientation and cantilever contact type make it versatile for various PCB layouts. With a tail length of 2.54 mm (.1 in) and a low profile design, it ensures efficient space utilization. The connector height of 13.97 mm (.55 in) and width of 9.4 mm (.37 in) make it suitable for compact designs. Featuring matte tin termination plating, it complies with RoHS standards. The ECC35DKAS is a reliable solution for high-speed data transmission, power delivery, and signal connectivity in aerospace, automotive, telecommunications, and other industries.