| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC35DKAT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 70 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC35DKAT |
ECC35DKAT
| Heilind Number: | SULECC35DKAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC35DKAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC35DKAT, a high-performance PCB connector designed for demanding applications. This female connector, featuring PBT & Phosphor Bronze construction with Gold contact plating, ensures reliable and durable connectivity. With a 2-row, 70-position layout and right-angle orientation, it offers efficient board-to-board connections. Its threaded mounting and thru-hole termination method guarantee secure installation. Operating at a wide temperature range from -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Measuring 13.97 mm in height and 9.4 mm in width, it provides a compact solution for space-constrained PCB designs. Trust the ECC35DKAT for your connectivity needs in aerospace, defense, and industrial applications.

